Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 10 → 8 A, 8A F.L.C, 3A Contact Rating, 5.5 kW, 230V 3P

Subtotal (1 unit)*

$198.67

(exc. GST)

$218.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.67

*price indicative

RS Stock No.:
252-3340
Mfr. Part No.:
3RU21361HD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

8A

Relay Contact Current

3A

Mount Type

Contactor Mount

Series

SIRIUS 3RU2

Power Rating

5.5kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

IP Rating

IP20, IP00

Reset Method

Automatic & Manual

Width

3.78mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

10 → 8 A

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Length

2.4mm

Contact Voltage

1kV

Depth

155mm

Standards/Approvals

CE, CSA, EAC, RCM, CCC

Supply Voltage

1kV

Control Voltage

230V

COO (Country of Origin):
DE
The Siemens Overload relay is used for motor protection. The relay have current capacity of 5.5 to 8 A. It have size S2 class 10 contactor mounting main circuit, screw terminal auxiliary circuit and it is spring type terminal manual-automatic-reset device.

Surge voltage resistance rated value of 6 kV

Shock resistance 8g / 11 ms

Operating frequency rated value 50 to 60 Hz

Power loss: 7.5 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy