Siemens, 3RT2 Control Relay 3 NO, 11A F.L.C, 22A Contact Rating, 5.5 kW, 24V dc 3
- RS Stock No.:
- 122-9443
- Mfr. Part No.:
- 3RT2017-2HB42
- Brand:
- Siemens
Subtotal (1 unit)*
$220.52
(exc. GST)
$242.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $220.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9443
- Mfr. Part No.:
- 3RT2017-2HB42
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Relay | |
| FLC Motor Rating | 11A | |
| Relay Contact Current | 22A | |
| Mount Type | DIN Rail | |
| Series | 3RT2 | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 5.5kW | |
| Terminal Type | Cage Clamp | |
| Normal State Configuration | 3 NO | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 1 | |
| Width | 73mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V ac | |
| Length | 45mm | |
| Depth | 69.5mm | |
| Standards/Approvals | EN 60947-1, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 81346-2, UL/CSA | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Control Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Relay | ||
FLC Motor Rating 11A | ||
Relay Contact Current 22A | ||
Mount Type DIN Rail | ||
Series 3RT2 | ||
Pole and Throw Configuration 3 | ||
Power Rating 5.5kW | ||
Terminal Type Cage Clamp | ||
Normal State Configuration 3 NO | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 1 | ||
Width 73mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V ac | ||
Length 45mm | ||
Depth 69.5mm | ||
Standards/Approvals EN 60947-1, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 81346-2, UL/CSA | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Control Voltage 24V dc | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Contactors - 3RT Range, Screw Connections
Features and Benefits
- RS Stock No. 1229442
- Mfr. Part No. 3RT2017-1HB41
- RS Stock No. 1229433
- Mfr. Part No. 3RT2016-1HB41
- RS Stock No. 1229439
- Mfr. Part No. 3RT2016-2JB42
- RS Stock No. 1229438
- Mfr. Part No. 3RT2016-2JB41












