Better World
Siemens 3RT2 Control Relay 3NO, 22 A F.L.C, 40 A Contact Rating, 24 Vdc, 3P, SIRIUS
- RS Stock No.:
- 122-9452
- Distrelec Article No.:
- 301-39-512
- Mfr. Part No.:
- 3RT2026-1BB44
- Brand:
- Siemens
Subtotal (1 unit)*
$634.11
(exc. GST)
$697.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 18 December 2025
- Plus 6 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $634.11 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 122-9452
- Distrelec Article No.:
- 301-39-512
- Mfr. Part No.:
- 3RT2026-1BB44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 22 A | |
| Contact Current Rating | 40 A | |
| Range | SIRIUS | |
| Pole Configuration | 3P | |
| Series | 3RT2 | |
| Mounting Style | DIN Rail Mount | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Width | 150.7mm | |
| Number Of Auxiliary Contacts | 4 | |
| Length | 45mm | |
| Depth | 85mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60 °C | |
| Better World Claim | Low carbon manufacture | |
| Better World Product | Yes | |
| Contact Voltage Rating | 690 V ac | |
| Control Voltage | 24 Vdc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 22 A | ||
Contact Current Rating 40 A | ||
Range SIRIUS | ||
Pole Configuration 3P | ||
Series 3RT2 | ||
Mounting Style DIN Rail Mount | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 150.7mm | ||
Number Of Auxiliary Contacts 4 | ||
Length 45mm | ||
Depth 85mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Better World Claim Low carbon manufacture | ||
Better World Product Yes | ||
Contact Voltage Rating 690 V ac | ||
Control Voltage 24 Vdc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values
Siemens Sirius Range Contactor & Control Relays
Related links
- Siemens 3RT2 Control Relay 3NO 22 A Contact Rating 3P, SIRIUS
- Siemens 3RT2 Control Relay 3NO 22 A Contact Rating 3P, SIRIUS
- Siemens 3RT2 Control Relay 3NO 18 A Contact Rating 3P, SIRIUS
- Siemens 3RT2 Control Relay 3NO 40 A Contact Rating 3P, SIRIUS
- Siemens 3RT2 Control Relay 3NO 40 A Contact Rating 3P, SIRIUS
- Siemens 3RT2 Overload Relay 3NO 18 A Contact Rating 24 Vdc SIRIUS
- Siemens 3RT2 Overload Relay 3NO 10 A Contact Rating 24 Vdc SIRIUS
- Siemens 3RT2 Control Relay 3NO 40 A Contact Rating 3P, SIRIUS
