Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 5.4 W, 230V 3 NO/2 NC
- RS Stock No.:
- 256-4109
- Mfr. Part No.:
- CAD326P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$144.42
(exc. GST)
$158.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $144.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4109
- Mfr. Part No.:
- CAD326P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Rail | |
| Series | TeSyS CA | |
| Pole and Throw Configuration | 3 NO/2 NC | |
| Power Rating | 5.4W | |
| Terminal Type | Ring Cable Terminal | |
| Normal State Configuration | 3 NO/2 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP2X | |
| Adjustable Current Range | 28 → 115 A | |
| Minimum Operating Temperature | -40°C | |
| Width | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | UL, IEC 60947, CSA | |
| Depth | 93mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Control Voltage | 230V | |
| Supply Voltage | 24V, 250V, 500V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 10A | ||
Mount Type Rail | ||
Series TeSyS CA | ||
Pole and Throw Configuration 3 NO/2 NC | ||
Power Rating 5.4W | ||
Terminal Type Ring Cable Terminal | ||
Normal State Configuration 3 NO/2 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP2X | ||
Adjustable Current Range 28 → 115 A | ||
Minimum Operating Temperature -40°C | ||
Width 45mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 250V | ||
Standards/Approvals UL, IEC 60947, CSA | ||
Depth 93mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Control Voltage 230V | ||
Supply Voltage 24V, 250V, 500V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 10A Contact Rating 48V 3 NO/2 NC
- Schneider Electric 10A Contact Rating 127V 3 NO/2 NC
- Schneider Electric 10A Contact Rating 125V
- Schneider Electric 10A Contact Rating 400V
- Schneider Electric 10A Contact Rating 36V
- Schneider Electric 10A Contact Rating 120V
- Schneider Electric 10A Contact Rating 72V
- Schneider Electric 10A Contact Rating 480V
