Schneider Electric, TeSys D Relay 1 CO, Trip Dial: 5 → 25 A, 3A Contact Rating, 600V
- RS Stock No.:
- 758-740
- Mfr. Part No.:
- LR97D25F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$270.31
(exc. GST)
$297.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.31 |
*price indicative
- RS Stock No.:
- 758-740
- Mfr. Part No.:
- LR97D25F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Relay Contact Current | 3A | |
| Series | TeSys D | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Clamp | |
| Normal State Configuration | 1 CO | |
| Reset Method | Automatic | |
| IP Rating | IP20 | |
| Number of Auxiliary Contacts | 1 | |
| Width | 45mm | |
| Adjustable Current Range | 5 → 25 A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 67.5mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 67.5mm | |
| Control Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Relay Contact Current 3A | ||
Series TeSys D | ||
Mount Type DIN Rail | ||
Terminal Type Screw Clamp | ||
Normal State Configuration 1 CO | ||
Reset Method Automatic | ||
IP Rating IP20 | ||
Number of Auxiliary Contacts 1 | ||
Width 45mm | ||
Adjustable Current Range 5 → 25 A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 67.5mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 67.5mm | ||
Control Voltage 600V | ||
- COO (Country of Origin):
- KR
The Schneider Electric Electronic overload relay is designed for motor protection, accommodating current ratings from 5 to 25 A and operating on 100 to 120 V AC for optimal performance.
Includes automatic and manual reset options for varied applications
Sensitively detects phase failures with a response under 3 seconds
Compatible with LC1D09
.D38 for enhanced adaptability
Incorporates tripping thresholds adjustable between 5 to 21 A
Features robust surge withstand capabilities up to 6 kV
Related links
- Schneider Electric 38A F.L.C 120V ac 3P
- Schneider Electric 38A F.L.C 240V ac 3P
- Schneider Electric 18A Contact Rating 72V dc 3
- Schneider Electric 9A Contact Rating 72V dc 3
- Schneider Electric 12A Contact Rating 72V dc 3
- Schneider Electric 38A Contact Rating 72V dc 3
- Schneider Electric 32A Contact Rating 24V dc 3
- Schneider Electric 25A Contact Rating 24V dc 3
