Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 110 → 160 A, 160A Contact Rating, 690V

Subtotal (1 unit)*

$1,722.24

(exc. GST)

$1,894.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,722.24

*price indicative

RS Stock No.:
248-522
Mfr. Part No.:
007364 ZW7-160
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Relay Contact Current

160A

Series

Eaton Moeller

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Push Button

IP Rating

IP00

Number of Auxiliary Contacts

2

Adjustable Current Range

110 → 160 A

Minimum Operating Temperature

-25°C

Width

200.5mm

Length

162.5mm

Maximum Operating Temperature

50°C

Standards/Approvals

CSA File No.:012528 CSA-C22.2 No. 14 CSA UL UL 508 IEC/EN 60947 UL File No.:E29184 UL Category Control No.:NKCR VDE 0660 IEC/EN 60947-4-1 CSA Class No.:3211-03 CE

Depth

97mm

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series ZW7 current transformer-operated overload relay is designed to provide robust protection for electric motors. This innovative device features a versatile adjustable current range, accommodating operational requirements between 110 A and 160 A, ensuring optimal functionality even under heavy starting duties. With a user-friendly reset pushbutton and a clear set of indicators for operational status, the ZW7 overload relay offers easy management and maintenance. Engineered to meet rigorous international standards, this relay ensures reliability and safety in demanding applications. Its compact design allows for seamless integration into control panels, while the high-quality materials used contribute to durability against environmental factors. The Eaton ZW7 relay stands out for its impressive electromagnetic compatibility and excellent heat resistance, making it an ideal choice for various industrial environments.

Trip-free release mechanism for enhanced operational safety

Manual/automatic reset options for simplified operation

Designed to support a wide range of operational currents

Constructed to meet stringent global safety certifications

Compact form factor facilitates straightforward installation

Provides detailed heat dissipation data for temperature management

Features a robust screw connection for secure electrical linkage

Integrated overload release function for reliable motor protection

IP00 degree of protection ensures adaptability to various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy