Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 430 → 630 A, 630A Contact Rating, 690V
- RS Stock No.:
- 243-757
- Mfr. Part No.:
- 050075 ZW7-630
- Brand:
- Eaton
Subtotal (1 unit)*
$2,288.67
(exc. GST)
$2,517.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,288.67 |
*price indicative
- RS Stock No.:
- 243-757
- Mfr. Part No.:
- 050075 ZW7-630
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 630A | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Adjustable Current Range | 430 → 630 A | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 200.5mm | |
| Maximum Operating Temperature | 50°C | |
| Length | 162.5mm | |
| Depth | 97mm | |
| Standards/Approvals | IEC/EN 60947 VDE 0660 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 630A | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Adjustable Current Range 430 → 630 A | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Width 200.5mm | ||
Maximum Operating Temperature 50°C | ||
Length 162.5mm | ||
Depth 97mm | ||
Standards/Approvals IEC/EN 60947 VDE 0660 | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
The Eaton current transformer-operated overload relay is expertly designed to safeguard motors against overload conditions, ensuring dependable and efficient operation in demanding applications. With a robust rating of 420-630A, it is engineered to handle heavy starting duties with ease. Enhancing safety and performance, its key features include an innovative trip-free release mechanism and a reset pushbutton, enabling quick operational recovery. The intelligent design integrates multiple specifications for certification and compliance, making it a reliable addition to any panel builders toolkit. Ideal for environments where mechanical impacts and thermal stability are crucial, this device meets rigorous standards for quality and safety, consistently delivering exceptional results in motor protection.
Protection with heavy starting duty for reliable operation
Easy reset pushbutton for quick recovery after a fault
Automatic reset function ensures continuous performance
Designed with temperature sensors for thermal stability
Compact dimensions allow for flexible installation options
Meets international safety standards for peace of mind
Innovative trip-free release mechanism enhances safety
Robust construction designed for the harshest operating conditions
Adjustable current range caters to specific application needs
IP00 degree of protection suitable for controlled environments
