Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 190 → 290 A, 290A Contact Rating, 690V

Subtotal (1 unit)*

$2,011.59

(exc. GST)

$2,212.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,011.59

*price indicative

RS Stock No.:
235-336
Mfr. Part No.:
052448 ZW7-290
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Relay Contact Current

290A

Series

Eaton Moeller

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP00

Width

200.5mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Adjustable Current Range

190 → 290 A

Length

162.5mm

Maximum Operating Temperature

50°C

Depth

97mm

Standards/Approvals

CE CSA CSA File No.:012528 CSA-C22.2 No. 14 UL File No.:E29184 UL Category Control No.:NKCR CSA Class No.:3211-03 IEC/EN 60947-4-1 UL UL 508 IEC/EN 60947 VDE 0660

Control Voltage

690V

COO (Country of Origin):
DE
The Eaton Moeller series ZW7 Current transformer-operated overload relay is engineered to deliver exceptional performance in protecting motors from overloads. Designed for current ratings ranging from 190A to 290A, this relay ensures reliability and precise operational control. Suitable for demanding industrial environments, it boasts a robust design that meets international compliance standards, making it a trusted choice for engineers and technicians alike. The unit features a range of innovative functions including a reset pushbutton and a test/off button, adding to its versatility. With impressive electrical characteristics and mechanical robustness, this overload relay not only safeguards equipment but also optimises the overall performance of electrical systems.

Test/off button enhances operational safety

Reset function supports both manual and automatic resets

Designed for heavy-duty applications, ensuring reliability

Integrated protection against direct contact for added safety

Features adjustable current range for tailored performance

Meets numerous international standards for quality assurance

Compact dimensions allow for flexible installation options

Provides essential heat dissipation data for accurate calculations

Resistance to corrosion enhances durability across environments

Shock resistance capabilities ensure reliability under vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy