Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 160 → 240 A, 240A Contact Rating, 690V
- RS Stock No.:
- 243-962
- Mfr. Part No.:
- 009737 ZW7-240
- Brand:
- Eaton
Subtotal (1 unit)*
$2,011.59
(exc. GST)
$2,212.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,011.59 |
*price indicative
- RS Stock No.:
- 243-962
- Mfr. Part No.:
- 009737 ZW7-240
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 240A | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Width | 200.5mm | |
| Adjustable Current Range | 160 → 240 A | |
| Number of Auxiliary Contacts | 2 | |
| Length | 162.5mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 97mm | |
| Standards/Approvals | CSA CSA File No.:012528 UL File No.:E29184 IEC/EN 60947 VDE 0660 UL 508 UL UL Category Control No.:NKCR CE CSA Class No.:3211-03 CSA-C22.2 No. 14 IEC/EN 60947-4-1 | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 240A | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Width 200.5mm | ||
Adjustable Current Range 160 → 240 A | ||
Number of Auxiliary Contacts 2 | ||
Length 162.5mm | ||
Maximum Operating Temperature 50°C | ||
Depth 97mm | ||
Standards/Approvals CSA CSA File No.:012528 UL File No.:E29184 IEC/EN 60947 VDE 0660 UL 508 UL UL Category Control No.:NKCR CE CSA Class No.:3211-03 CSA-C22.2 No. 14 IEC/EN 60947-4-1 | ||
Control Voltage 690V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
