Eaton, ZEB Overload Relay 1 NO/1 NC, Trip Dial: 1 → 5 A, 1A, 5 A F.L.C, 5A Contact Rating, 690V 1P

Subtotal (1 unit)*

$561.65

(exc. GST)

$617.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.65

*price indicative

RS Stock No.:
247-608
Mfr. Part No.:
136499 ZEB32-5-GF/KK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

FLC Motor Rating

1A, 5A

Product Type

Overload Relay

Relay Contact Current

5A

Series

ZEB

Pole and Throw Configuration

1P

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Push Button

IP Rating

IP20

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

1 → 5 A

Width

45mm

Maximum Operating Temperature

65°C

Length

108mm

Depth

110mm

Standards/Approvals

CSA File No.:2290956 UL CSA Class No.:3211-03 CSA-C22.2 No. 14 IEC/EN 60947 UL 508 CE UL Category Control No.:NKCR CSA IEC/EN 60947-4-1 VDE 0660 UL File No.:E1230

Control Voltage

690V

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton electronic overload relay from The Eaton Moeller series ZEB is an essential component for efficient motor protection in various industrial applications. Designed for separate mounting, this unit offers precise earth-fault protection across a range of adjustable current settings. Its robust design ensures compatibility with diverse operational conditions, catering to both standard and demanding environments. This relay guarantees optimal operation with enhanced features, including phase failure sensitivity, and meets stringent compliance standards, ensuring reliability and safety for your electrical systems.

Offers separate mounting for flexibility in installation and use

Provides phase-failure sensitivity according to IEC/EN standards

Equipped with earth-fault protection to enhance operational safety

Functions effectively across a broad range of ambient temperatures

Ensures compatibility with a variety of electrical and control circuit connections

Supports automatic and push-button reset functions for user convenience

Features multiple auxiliary contact configurations for customised applications

Delivers high short-circuit current ratings to safeguard against faults

Designed for easy wiring and configuration, simplifying setup tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy