Eaton Contactor Relay 1 NO/1 NC, Trip Dial: 145 → 175 A, 175A Contact Rating, 1kV
- RS Stock No.:
- 231-726
- Mfr. Part No.:
- 107317 ZB150-175/KK
- Brand:
- Eaton
Subtotal (1 unit)*
$820.95
(exc. GST)
$903.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $820.95 |
*price indicative
- RS Stock No.:
- 231-726
- Mfr. Part No.:
- 107317 ZB150-175/KK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 175A | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP00 | |
| Reset Method | Push Button | |
| Width | 118mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 145 → 175 A | |
| Minimum Operating Temperature | -25°C | |
| Length | 134mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0660 UL 60947-4-1 IEC/EN 60947 CSA-C22.2 No. 60947-4-1-14 CSA Class No.:3211-03 CE IEC/EN 60947-4-1 UL UL NKCR UL E29184 CSA 012528 CSA | |
| Depth | 121mm | |
| Control Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Relay Contact Current 175A | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP00 | ||
Reset Method Push Button | ||
Width 118mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 145 → 175 A | ||
Minimum Operating Temperature -25°C | ||
Length 134mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0660 UL 60947-4-1 IEC/EN 60947 CSA-C22.2 No. 60947-4-1-14 CSA Class No.:3211-03 CE IEC/EN 60947-4-1 UL UL NKCR UL E29184 CSA 012528 CSA | ||
Depth 121mm | ||
Control Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series ZB overload relay is engineered for precise thermal protection of motors. Designed for versatility, it operates within a current range of 145 to 175 A, ensuring reliability and efficiency in a variety of industrial applications. With a compact design of 134 mm in length and 118 mm in width, this relay offers easy installation and mounting. It is built to meet rigorous international standards with certifications from UL, CSA, and VDE, providing peace of mind for safety and performance. The device incorporates advanced features such as an adjustable current setting, automatic reset function, and a robust degree of protection categorized as IP00. This is perfect for applications requiring dependable overload protection while maintaining space efficiency and compliance with technical specifications.
Designed for thermal overload protection in motors
Compact dimensions allow for space-efficient installation
Meets comprehensive safety and performance certifications
Adjustable current settings enhance application flexibility
Automatic reset function streamlines operation after trips
Robust build ensures longevity and durability in demanding environments
Finger and back-of-hand proof design safeguards users from electric shock
Wide operational temperature range supports various applications
Modular design facilitates easy maintenance and upgrades
