Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 120 → 150 A, 6A Contact Rating, 1kV 1P

Subtotal (1 unit)*

$847.36

(exc. GST)

$932.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$847.36

*price indicative

RS Stock No.:
258-725
Mfr. Part No.:
278472 ZB150-150/KK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Overload Relay

Relay Contact Current

6A

Series

ZB

Pole and Throw Configuration

1P

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

Reset Method

Push Button

IP Rating

IP00

Width

118mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

120 → 150 A

Number of Auxiliary Contacts

2

Length

134mm

Maximum Operating Temperature

55°C

Depth

121mm

Standards/Approvals

UL E29184 CE IEC/EN 60947 IEC/EN 60947-4-1 UL VDE 0660 CSA CSA-C22.2 No. 60947-4-1-14 CSA 012528 UL 60947-4-1 UL NKCR CSA Class No.:3211-03

Control Voltage

1kV

COO (Country of Origin):
DE
The Eaton advanced thermal overload relay designed to protect motors from overload conditions. With a current range adjustable between 120 and 150 A, this overload relay caters to various industrial applications requiring reliable performance. Engineered for separate mounting and compliant with IP00 standards, it ensures robust operation even in challenging environments. The device features essential functionalities, including trip-free release and manual/automatic reset pushbuttons, making it versatile for different operational needs. With certifications from UL, CSA, and IEC, the product guarantees adherence to stringent safety and quality standards, ensuring peace of mind for users. Its compact dimensions and lightweight design further enhance usability, allowing for seamless integration into existing setups.

Designed for optimal motor protection against thermal overloads

Adjustable current settings provide flexibility for various applications

IP00 grade offers reliable functionality in dry environments

Equipped with a trip-free release mechanism for enhanced safety

Manual and automatic reset options ensure ease of use

Meets multiple global certifications for safety and quality assurance

Compact size facilitates easy integration into electrical panels

Sturdy construction tailored for demanding industrial conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy