Siemens SIRIUS 3RV2 Series Contactor Accessory
- RS Stock No.:
- 124-3110
- Mfr. Part No.:
- 3RV2938-1A
- Brand:
- Siemens
Subtotal (1 unit)*
$387.36
(exc. GST)
$426.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.36 |
*price indicative
- RS Stock No.:
- 124-3110
- Mfr. Part No.:
- 3RV2938-1A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Series | SIRIUS 3RV2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | CE, UKCA, UL, EAC, DNV, PRS, LRS, ABS, VDE | |
| Length | 149mm | |
| Height | 57mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Series SIRIUS 3RV2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals CE, UKCA, UL, EAC, DNV, PRS, LRS, ABS, VDE | ||
Length 149mm | ||
Height 57mm | ||
- COO (Country of Origin):
- CZ
SIRIUS 3RV2 Mountable Accessories
Professional range of Siemens Sirius plug-in disconnector modules. The modules can be locked in the disengaged position. Designed for use with motor circuit breakers.
Sirius disconnector modules
For use with motor circuit breakers
Key feature of the module is it can be locked in the disengaged position
Plug-in
Siemens SIRIUS Cage Clamp Technology
As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.
Advantages
Time saving: the connection can be made quickly without having to press on end sleeves
Reliability: the terminal connection is resistant to shock and vibration
Vertical Mounting
Reduced maintenance: the cage clamp system means that the checking of screw connections following transportation is unnecessary
Related links
- Siemens SIRIUS 3RV2 3 Phase Busbar, 500 V ac
- Siemens 3RA2 Link Module for use with 3RV2 Series SIRIUS Motor Starter
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 3 Phase Contactor Terminal Block Busbar Protector, 690 V
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS 3RA Busbar Adapter
- Siemens SIRIUS Adapter for use with Circuit Breaker
- Siemens SIRIUS Innovation Link Module for use with 3RV1 Series
