ABB Contactor, 230 V ac Coil, 4-Pole, 45 A

This image is representative of the product range

Subtotal (1 unit)*

$218.61

(exc. GST)

$240.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$218.61

*price indicative

RS Stock No.:
738-9568
Mfr. Part No.:
1TVS230450S5000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Current Rating

45 A

Range

HL230

Width

185mm

Length

180mm

Depth

145mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy