Subtotal (1 unit)*
$546.24
(exc. GST)
$600.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $546.24 |
*price indicative
- RS Stock No.:
- 225-5438
- Mfr. Part No.:
- 3RK2400-0GQ20-0AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | AS-I Compact Module | |
| Product Type | Contactor Accessory | |
| Standards/Approvals | No | |
| Series | 3RK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type AS-I Compact Module | ||
Product Type Contactor Accessory | ||
Standards/Approvals No | ||
Series 3RK | ||
- COO (Country of Origin):
- CZ
The Siemens AS-Interface slaves serve as interfaces to the distributed I/O devices such as sensors, position and safety switches, contactors and motor starters.
Total current for all the inputs maximum 200 mA
RS Better World
- RS Stock No. 2103500
- Mfr. Part No. 3RT2926-5AP01
Each
$121.06
RS Better World
- RS Stock No. 2103499
- Mfr. Part No. 3RT2926-5AG21
Each
$121.06
RS Better World
- RS Stock No. 2103496
- Mfr. Part No. 3RT2924-5AC21
Each
$121.06
Related links
- Siemens Digital I/O Module AS-I K60 Digital 30V
- Siemens Digital I/O Module AS-I K20 Digital 30V
- Siemens Digital I/O Module AS-I K45 Digital 30V
- Siemens 3RK Advanced Motor Starter IP20
- Siemens Circular Connector Screw Plug IP67, 3RK Series
- Siemens Circular Connector Screw Socket IP67, 3RK Series
- Siemens ALPHA Contactor Accessory
- Siemens Digital I/O Module AS-I K45 Voltage












