Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
- RS Stock No.:
- 276-6511
- Mfr. Part No.:
- 121720 M22-KC02SMC10
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$268.73
(exc. GST)
$295.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $53.746 | $268.73 |
*price indicative
- RS Stock No.:
- 276-6511
- Mfr. Part No.:
- 121720 M22-KC02SMC10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Contact Element | |
| Product Type | Contactor Element | |
| For Use With | M22 Push Buttons | |
| Standards/Approvals | IEC 60947-5-1, CSA, UL 508, CE, IEC/EN 60947-5 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Contact Element | ||
Product Type Contactor Element | ||
For Use With M22 Push Buttons | ||
Standards/Approvals IEC 60947-5-1, CSA, UL 508, CE, IEC/EN 60947-5 | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Contact elements has 48 mm length, depth and 32 mm width, 30 mm height. It has maximum 70 mm ambient operating temperature. It uses base and floor mounting method and supports screw type electric connection.
0.8 Nm operating torque
IP20 degree of protection
Class III overvoltage category
CE and CSA approved
UL approved
Related links
- Eaton Eaton Moeller Contactor Element for use with M22 Push Buttons
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Contactor Element for use with M22
- Eaton Eaton Moeller Contactor Element for use with Modular Pushbutton
- Eaton Eaton Moeller Contactor 20 kW, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW 380V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 W 48V 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
