Eaton Eaton Moeller Wiring Module for use with DILM17-M38

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.72

(exc. GST)

$42.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.72
5 - 9$37.56
10 +$33.81

*price indicative

RS Stock No.:
276-6528
Mfr. Part No.:
190312 PKZM0-XDM32ME
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Wiring Module

Product Type

Wiring Module

For Use With

DILM17-M38

Standards/Approvals

CE

Series

Eaton Moeller

COO (Country of Origin):
DE
The Eaton Wiring module is a mechanical connector and electric contact module as main current wiring between PKZM0 or PKE and contactor in screw terminal version. It has maximum 55 degree ambient operating temperature.

CE compliances

For DILM17 M38

CSA and CE and UL 508 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy