Eaton 1688 Contact for use with DILM250
- RS Stock No.:
- 250-9778
- Mfr. Part No.:
- 168812 DILM250-XOCT
- Brand:
- Eaton
Subtotal (1 unit)*
$2,732.70
(exc. GST)
$3,005.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,732.70 |
*price indicative
- RS Stock No.:
- 250-9778
- Mfr. Part No.:
- 168812 DILM250-XOCT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Replacement Contact Pieces | |
| Product Type | Contact | |
| For Use With | DILM250 | |
| Standards/Approvals | CE marking, IEC/EN 60947-4-1, UL 60947-4-1, CSA - C22.2 No. 60947-4-1-14 | |
| Series | 1688 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Replacement Contact Pieces | ||
Product Type Contact | ||
For Use With DILM250 | ||
Standards/Approvals CE marking, IEC/EN 60947-4-1, UL 60947-4-1, CSA - C22.2 No. 60947-4-1-14 | ||
Series 1688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton makes these contactor accessory which are replacement contact pieces.
For use with DILM250
Related links
- Eaton 1688 Contact for use with DILM500
- Eaton 1688 Contact for use with DILM300A
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton DILM Contactor Coil for use with DILM300A, DILM250
- Eaton DILM400-XOCT Contact for use with DILM400
- Eaton 2082 Terminal Block for use with DILM300A and DILM400, DILM250
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
- Eaton Auxiliary Contact 1 NO/1 NC Side 500V ac, 208281 DILM820-XHI11-SI
