Eaton DILM Contactor Coil for use with DILM300A, DILM250
- RS Stock No.:
- 252-987
- Mfr. Part No.:
- 208252 DILM250-XSP/E(RA250)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,137.13
(exc. GST)
$1,250.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,137.13 |
*price indicative
- RS Stock No.:
- 252-987
- Mfr. Part No.:
- 208252 DILM250-XSP/E(RA250)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Contactor Coil | |
| For Use With | DILM300A, DILM250 | |
| Standards/Approvals | CE, UL E29096, UL CSA UL NLDX, CSA 1017510, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14-05, CSA Class No.:3211-04 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Contactor Coil | ||
For Use With DILM300A, DILM250 | ||
Standards/Approvals CE, UL E29096, UL CSA UL NLDX, CSA 1017510, IEC/EN 60947-4-1, UL 508, CSA-C22.2 No. 14-05, CSA Class No.:3211-04 | ||
Series DILM | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series DILM replacement coil is designed to enhance the performance of your electrical control systems. This coil operates across a versatile voltage range of 110 to 250 V, supporting multiple current frequencies of 40-60 Hz. Built for both AC and DC applications, it provides exceptional compatibility with DILM250 and DILM300A models. Featuring robust construction, this replacement coil promises reliability and superior operational stability, ensuring peak performance even in demanding environments. Whether you require enhanced operational longevity or robust performance in industrial settings, this replacement coil meets rigorous standards of quality and safety, including certifications from UL and CSA. Elevate your control system's capabilities with this vital component, perfect for a range of applications in motor protection and switching tasks.
Optimised for both AC and DC applications
Compatible with DILM250 and DILM300A models
Supports a broad voltage range for operational flexibility
Certified by UL and CSA for quality assurance
Engineered for high-performance in various environments
Related links
- Eaton DILM Contactor Coil for use with DILM400 - DILM500
- Eaton DILM Contactor Coil for use with DILM (-C) 250 DILM (-C) 185
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 225
- Eaton DILM Contactor Coil for use with DILM (-C) 185 DILM (-C) 250
- Eaton Contactor Coil for use with DILM580 DILM820 DILM650
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
- Eaton DILM Contactor 250 V Coil 300 A 250 V 400V
- Eaton DILM Contactor 3-Pole 132 kW 110V dc 400V
