Eaton 1688 Contact for use with DILM300A

Subtotal (1 unit)*

$2,950.84

(exc. GST)

$3,245.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,950.84

*price indicative

RS Stock No.:
250-9777
Mfr. Part No.:
168811 DILM300A-XOCT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contact

Accessory Type

Replacement Contact Pieces

For Use With

DILM300A

Standards/Approvals

UL 60947-4-1, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, CE marking

Series

1688

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton makes these contactor accessory which are replacement contact pieces.

For use with DILM300A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy