Eaton 830 Contactor Interface Module for use with DILL…, DILM…, DILMF…, DILK…, DILMP
- RS Stock No.:
- 250-9346
- Distrelec Article No.:
- 301-29-605
- Mfr. Part No.:
- 083094 ETS4-VS3
- Brand:
- Eaton
Subtotal (1 unit)*
$216.26
(exc. GST)
$237.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.26 |
*price indicative
- RS Stock No.:
- 250-9346
- Distrelec Article No.:
- 301-29-605
- Mfr. Part No.:
- 083094 ETS4-VS3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Interface Module | |
| Accessory Type | Electromechanical Relay | |
| For Use With | DILL…, DILM…, DILMF…, DILK…, DILMP | |
| Standards/Approvals | GB 14048, IEC 60068-2-78, IEC/EN 60947, VDE 0660 | |
| Series | 830 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Interface Module | ||
Accessory Type Electromechanical Relay | ||
For Use With DILL…, DILM…, DILMF…, DILK…, DILMP | ||
Standards/Approvals GB 14048, IEC 60068-2-78, IEC/EN 60947, VDE 0660 | ||
Series 830 | ||
- COO (Country of Origin):
- CN
The Eaton makes this amplifier module for separate mounting, which has an actuating voltage 24 Vdc and actuating current of 25 mA. It has 1 NC and 1 NO contacts.
For use with DILM-, DILMP-, DILL-, DILK…, DILMF… as required
Input with built-in suppressor circuit for overvoltage limitation
Related links
- Eaton CS-TE Adapter ETR Series EWDIL
- Eaton VS3-KLV Series Plastic Partition for Use with KLV distribution board 505.5 mm x 69 mm x 1.5mm
- Eaton Circuit Breaker for use with Accessory Consideration KLV Distribution Board, Spare Parts
- Eaton Anchor Rail Steel Cable Tray Accessory 830 mm Depth
- Eaton DILMP Contactor 4-Pole 14 kW 230V ac
- Eaton DILMP Contactor 240 V ac Coil 75 kW
- Eaton DILMP Contactor 4-Pole 18.5 kW 230V ac 400V ac
- Eaton DILMP Contactor 4-Pole 22 kW 230V ac 400V ac
