Schneider Electric TeSyS G Base for use with Giga Contactor LC1G115-225
- RS Stock No.:
- 249-4724
- Mfr. Part No.:
- LA9GRFB1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$128.35
(exc. GST)
$141.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.35 |
*price indicative
- RS Stock No.:
- 249-4724
- Mfr. Part No.:
- LA9GRFB1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Base | |
| Product Type | Base | |
| For Use With | Giga Contactor LC1G115-225 | |
| Standards/Approvals | Styrene, IEC 60947-1, Bisphenol A (BPA), REACh Regulation, China RoHS Regulation, EU RoHS Directive, California Proposition 65 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Base | ||
Product Type Base | ||
For Use With Giga Contactor LC1G115-225 | ||
Standards/Approvals Styrene, IEC 60947-1, Bisphenol A (BPA), REACh Regulation, China RoHS Regulation, EU RoHS Directive, California Proposition 65 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9GRFB1
These accessories are retrofit bases for TeSys Giga 115-225 contactor. Designed to integrate TeSys Giga 115-225 contactors into existing installation with TeSys F contactors. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric retrofit base is designed for integrating new TeSys Giga Contactors into installations using TeSys F contactors. The retrofit bases help reduce replacement and reinstallation time when you upgrade your system with the new range of c
Pollution degree 3 conforming to IEC 60947-1
Related links
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225
