Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- RS Stock No.:
- 249-4703
- Mfr. Part No.:
- LA9G4611
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$212.64
(exc. GST)
$233.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.64 |
*price indicative
- RS Stock No.:
- 249-4703
- Mfr. Part No.:
- LA9G4611
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Contactor Connector | |
| For Use With | 4 Pole Giga Contactor LC1G115-225 | |
| Standards/Approvals | GB/T 14048, UL 60947-1, EN/IEC 60947-1, CSA C22.2 No 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Contactor Connector | ||
For Use With 4 Pole Giga Contactor LC1G115-225 | ||
Standards/Approvals GB/T 14048, UL 60947-1, EN/IEC 60947-1, CSA C22.2 No 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G4611
These accessories are spreader kit for TeSys Giga 115-225 contactor, 35mm-45mm connection. It is used to 4 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 35mm to 45mm. The rated current is up to 225 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric spreader kit has 35 to 45 mm pole pitch and IP20 degree of protection.
-40 to 60 °C Ambient air temperature for operation
cULus certified
Related links
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G115-225
