Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225
- RS Stock No.:
- 249-4720
- Mfr. Part No.:
- LA9G971
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.45
(exc. GST)
$76.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.45 |
*price indicative
- RS Stock No.:
- 249-4720
- Mfr. Part No.:
- LA9G971
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | Giga Contactor LC1G265-500 with LC1G115-225 | |
| Standards/Approvals | EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048.4 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With Giga Contactor LC1G265-500 with LC1G115-225 | ||
Standards/Approvals EN/IEC 60947-4-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048.4 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G971
These accessories are mechanical interlock for TeSys Giga 265-500 and TeSys Giga 115-225 contactors. To be used for reversing and changeover assemblings. Without electrical interlocking. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric mechanical interlock is used between contactors. Maximum 3 auxiliary contacts can be installed between 2 contactors with mechanical interlock kit.
IP20 degree of protection
Related links
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G115-500 with LC1G115-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
