Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G115-225

Subtotal (1 unit)*

$120.27

(exc. GST)

$132.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.27

*price indicative

RS Stock No.:
249-4708
Mfr. Part No.:
LA9G4701
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Case

Product Type

Shroud

For Use With

4 Pole Giga Contactor LC1G115-225

Standards/Approvals

UL 60947-1, EN/IEC 60947-1, GB/T 14048, CSA C22.2 No 60947-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G4701


These accessories are terminal shrouds for TeSys Giga 115-225 contactor. It is used to 4 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric terminal shroud has IP20 degree of protection and -40 to 80 °C ambient air temperature for operation.

Supplied in a set of 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy