Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G115-800

Subtotal (1 unit)*

$50.49

(exc. GST)

$55.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.49

*price indicative

RS Stock No.:
249-4715
Mfr. Part No.:
LA9G4801
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Phase Barrier

Product Type

Phase Barrier

For Use With

4 Pole Giga Contactor LC1G115-800

Standards/Approvals

UL 60947-1, GB/T 14048, EN/IEC 60947-1, CSA C22.2 No 60947-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G4801


These accessories are phase separator for TeSys Giga 115-500 contactor. It is used to 4 Poles electrical circuit. These phase barriers are accessories used to reinforce insulation at the power connection points. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric phase separator has 2 x 117.6 x 81.2 mm dimensions.

Rated for isolation voltage 1000V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy