Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500

Subtotal (1 unit)*

$212.64

(exc. GST)

$233.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.64

*price indicative

RS Stock No.:
249-4704
Mfr. Part No.:
LA9G4612
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal

Accessory Type

Contactor Connector

For Use With

4 Pole Giga Contactor LC1G265-500

Standards/Approvals

EN/IEC 60947-1, GB/T 14048, UL 60947-1, CSA C22.2 No 60947-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G4612


These accessories are spreader kit for TeSys Giga 265-330 contactor, 45mm-70mm connection. It is used to 4 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 45mm to 70mm. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric spreader kit has 45 to 70 mm pole pitch and IP20 degree of protection.

-40 to 60 °C Ambient air temperature for operation

cULus certified

Each
$498.69
Each
$478.96
Each
$299.33
Each
$164.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy