Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4693
- Mfr. Part No.:
- LA9G3751
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$404.57
(exc. GST)
$445.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.57 |
*price indicative
- RS Stock No.:
- 249-4693
- Mfr. Part No.:
- LA9G3751
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Jumper Bar | |
| Accessory Type | Connecting Jumper | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 GB/T 14048.4 ABS BV CB CCC CCS CUL CE DNV-GL EAC KC LROS (Lloyds register of shipping) RCM RINA RMRoS | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jumper Bar | ||
Accessory Type Connecting Jumper | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals EN/IEC 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 GB/T 14048.4 ABS BV CB CCC CCS CUL CE DNV-GL EAC KC LROS (Lloyds register of shipping) RCM RINA RMRoS | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3751
These accessories are change-over bars for TeSys Giga 265-500 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric 3 pole bars are used for changeover contactor assembly.
IP20 degree of protection
- RS Stock No. 2494695
- Mfr. Part No. LA9G3761
Each
$1,195.20
- RS Stock No. 2494714
- Mfr. Part No. LA9G4751
Each
$506.69
- RS Stock No. 2494675
- Mfr. Part No. LA9G3632
Each
$368.22
- RS Stock No. 2494694
- Mfr. Part No. LA9G3760
Each
$446.93
Related links
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500 Star
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500, G265-500-Y
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500








