Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4712
- Mfr. Part No.:
- LA9G4712
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$498.69
(exc. GST)
$548.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.69 |
*price indicative
- RS Stock No.:
- 249-4712
- Mfr. Part No.:
- LA9G4712
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Connector | |
| Product Type | Terminal | |
| For Use With | 4 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | CSA C22.2 No 60947-1, EN/IEC 60947-1, UL 60947-1, GB/T 14048 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Connector | ||
Product Type Terminal | ||
For Use With 4 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals CSA C22.2 No 60947-1, EN/IEC 60947-1, UL 60947-1, GB/T 14048 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G4712
These accessories are spreader kit for TeSys Giga 265-500 contactor. It is used to 4 Poles electrical circuit. They are screwed to the contactor terminals to increase the pitch between poles from 45mm to 70mm. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric spreader kit is suitable for box type connectors. It has 45 to 70 mm pole pitch.
UL certified and mercury free
Related links
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSys Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
