Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- RS Stock No.:
- 249-4698
- Mfr. Part No.:
- LA9G4101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$119.84
(exc. GST)
$131.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.84 |
*price indicative
- RS Stock No.:
- 249-4698
- Mfr. Part No.:
- LA9G4101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Connection Block | |
| For Use With | 4 Pole Giga Contactor LC1G115-225 | |
| Standards/Approvals | EN/IEC 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1, UL 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Connection Block | ||
For Use With 4 Pole Giga Contactor LC1G115-225 | ||
Standards/Approvals EN/IEC 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1, UL 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G4101
These accessories are cable memory kit for TeSys Giga 115-225 contactor. It is used to 4 Poles electrical circuit. To be used to hold cables in place when replacing contactor, making reinstallation faster and easier. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric cable memory block is used to connect cables or bus bars to the contactor. When the contactor is removed for maintenance, the cables or bus bars remain connected to these connection blocks, making reinstallation faster and easier.
IP20 degree of protection
Supplied in a set of 2
Related links
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G115-225
