Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500

Subtotal (1 unit)*

$134.08

(exc. GST)

$147.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.08

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
249-4668
Mfr. Part No.:
LA9G3102
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Terminal

Accessory Type

Connection Block

For Use With

3 Pole Giga Contactor LC1G265-500

Standards/Approvals

UL 60947-4-1, GB/T 14048.4, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3102


These accessories are cable memory kit for TeSys Giga 265-500 contactor. It is used to 3 Poles electrical circuit. To be used to hold cables in place when replacing contactor, making reinstallation faster and easier. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric cable memory block is used to connect cables or bus bars to the contactor. When the contactor is removed for maintenance, the cables or bus bars remain connected to these connection blocks, making reinstallation faster and easier.

IP20 degree of protection

Supplied in a set of 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy