Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4684
- Mfr. Part No.:
- LA9G3682
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$323.38
(exc. GST)
$355.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.38 |
*price indicative
- RS Stock No.:
- 249-4684
- Mfr. Part No.:
- LA9G3682
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Terminal Extension | |
| Product Type | Terminal | |
| For Use With | 3 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | GB/T 14048, CSA C22.2 No 60947-4-1, UL 60947-4-1, EN/IEC 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Terminal Extension | ||
Product Type Terminal | ||
For Use With 3 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals GB/T 14048, CSA C22.2 No 60947-4-1, UL 60947-4-1, EN/IEC 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
The Schneider Electric right angled rear terminal extensions can be used along with advanced or standard version contactors. They help to get a quick and easy connection between contactor and MCCB with saving in installation time.
Supplied in a set of 3
-40 to 60 °C Ambient air temperature for operation
Related links
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSys Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
