ABB Mounting Kit for use with VB7, TKC6, B6, B7, K6, VB6, TBC7
- RS Stock No.:
- 232-0347
- Mfr. Part No.:
- GJL1201902R0001 LB6
- Brand:
- ABB
Subtotal (1 unit)*
$47.43
(exc. GST)
$52.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.43 |
*price indicative
- RS Stock No.:
- 232-0347
- Mfr. Part No.:
- GJL1201902R0001 LB6
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Soldering Socket | |
| Product Type | Mounting Kit | |
| For Use With | VB7, TKC6, B6, B7, K6, VB6, TBC7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Soldering Socket | ||
Product Type Mounting Kit | ||
For Use With VB7, TKC6, B6, B7, K6, VB6, TBC7 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB LB6 is soldering receptacle 5-pole and its rated operational current of it is 8A and its rated insulation voltage is 690.
Suitable for mini contactors
Ambient air temperature for operation is the -25 to +50 °C
Related links
- ABB Connection Link for use with B7 TBC7 TKC6 K6
- ABB Contactor Varistor for use with BC6 KC6 VBC7A TKC6 BC7
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- ABB GJL Connection Link for use with B7 B6 BC6, B7D
- ABB Mounting Kit, 1SCA Series
- ABB Mounting Plate
- ABB Mounting Kit for use with EF45
- ABB Mounting Set, OZX Series