ABB VM96-4 Mechanical Interlock for use with AF96, AF40, AF52, AF80, AF65
- RS Stock No.:
- 231-9036
- Mfr. Part No.:
- 1SBN033405T1000 VM96-4
- Brand:
- ABB
Subtotal (1 box of 10 units)*
$260.36
(exc. GST)
$286.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $260.36 | $26.036 |
*price indicative
- RS Stock No.:
- 231-9036
- Mfr. Part No.:
- 1SBN033405T1000 VM96-4
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | AF96, AF40, AF52, AF80, AF65 | |
| Standards/Approvals | No | |
| Series | VM96-4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mechanical Interlock | ||
Product Type Mechanical Interlock | ||
For Use With AF96, AF40, AF52, AF80, AF65 | ||
Standards/Approvals No | ||
Series VM96-4 | ||
- COO (Country of Origin):
- PL
ABB Mechanical Interlock, VM Range - 1SBN033405T1000 VM96-4
Introducing the ABB mechanical interlock, VM96-4, designed for AF series contactors, this interlock ensures the safe operation of your electrical system. With high-quality construction and precise engineering, the VM96-4 offers exceptional performance and reliability for your automation needs.
Features & Benefits
• Compact design with easy installation for seamless integration into your system
• High-quality materials ensure durability and longevity for long-term use
• Precision engineering guarantees reliable operation for improved safety
• Compatible with various AF series contactors for versatile application
Applications
• Ensures safety by preventing simultaneous closure of contactors in automation systems
• Ideal for use in electrical, mechanical, and automation industries for secure operations
• Suitable for a wide range of AF series contactors, including AF40 and AF80 models
Can it be easily installed between two AF contactors for reliable operation?
Yes, the ABB mechanical interlock, VM96-4, is designed for quick and easy installation between AF series contactors.
Will it ensure the safety of my electrical system by preventing simultaneous closure of contactors?
Yes, the VM96-4 interlock guarantees safe operation by securely interlocking two contactors.
Related links
- Eaton NZM Mechanical Interlock for use with N (S) Mechanical interlock N3 NZM3 Accessory NZM3
- ABB BER96 Connection Link for use with AF96, AF80
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
- Eaton NZM Mechanical Interlock for use with NZM4 NZM4-4 N4 N (S) 4 (-4), NZM4 (-4)
- Eaton NZM Mechanical Interlock for use with NZM2 NZM2-4-NA NZM2-NA NZM2(-4)N(S)2(-4) Accessory N2
- ABB AF Contactor 4-Pole 30 kW 60V, 4 NO
- ABB AF40-22-00-11 Contactor 60 V dc Coil 22 kW 60V dc 690V