ABB Mounting Kit for use with EF45
- RS Stock No.:
- 231-8945
- Mfr. Part No.:
- 1SAX201910R0001 DB45EF
- Brand:
- ABB
Subtotal (1 unit)*
$116.56
(exc. GST)
$128.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.56 |
*price indicative
- RS Stock No.:
- 231-8945
- Mfr. Part No.:
- 1SAX201910R0001 DB45EF
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | EF45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With EF45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
The ABB series DB45EF single mounting Kit for EF45. It is a single mounting kit for electronic overload relays accessories.
Width - 45 mm
Height - 130 mm
Length - 98 mm
Related links
- ABB Mounting Kit for use with E16DU
- ABB Mounting Kit for use with EF19
- ABB Mounting Kit for use with TF96, EF96
- ABB Mounting Kit for use with VB7 B6 K6 TBC7
- ABB Mounting Kit for use with PowerValue 11RT G2, 4NWP Series
- ABB Mounting Kit for use with T Max T3
- ABB Mounting Kit, 1SCA Series
- ABB Door Mounting Kit Mounting Kit for Use with Manual Motor Starter MS116/MS132