ABB BEY Connector Set for use with ASL09, AS16, AS09, ASL12, AS12, ASL16
- RS Stock No.:
- 231-9040
- Mfr. Part No.:
- 1SBN081018R2000 BEY16C-3
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$49.82
(exc. GST)
$54.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $49.82 |
*price indicative
- RS Stock No.:
- 231-9040
- Mfr. Part No.:
- 1SBN081018R2000 BEY16C-3
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connector Set | |
| For Use With | ASL09, AS16, AS09, ASL12, AS12, ASL16 | |
| Standards/Approvals | No | |
| Series | BEY | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connector Set | ||
For Use With ASL09, AS16, AS09, ASL12, AS12, ASL16 | ||
Standards/Approvals No | ||
Series BEY | ||
- COO (Country of Origin):
- CN
The ABB BEY16C-3 connection set includes two BB3 fixing clips, and an electrical interlocking when fitted on Star and Delta contactors with built-in N.C. auxiliary contacts. BEY16C-3 can be used with or without VM3 mechanical interlock unit.
Width - 67.3 mm
Height - 16.6 mm
Length - 24.15 mm
Related links
- ABB Standard Trip Block for use with AF26 AS12 AF30 ASL09 AF38 AF12, AS16
- ABB BEY Connection Link for use with Star Delta Starter
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB Contactor 3-Pole 2.2 kW 24V, 3 NO
- ABB Contactor 3-Pole 2.2 kW 24V, 3 NO
- ABB AS16-30-10-26 Contactor 3-Pole 7.5 kW 24V, 3 NO/1 NC
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB Contactor 3-Pole 4 kW 24V, 3 NO