ABB BEY Connection Link for use with Star Delta Starter
- RS Stock No.:
- 231-9044
- Mfr. Part No.:
- 1SBN083413R2000 BEY65-4
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$110.03
(exc. GST)
$121.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $110.03 |
*price indicative
- RS Stock No.:
- 231-9044
- Mfr. Part No.:
- 1SBN083413R2000 BEY65-4
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Link | |
| Accessory Type | Connection Set | |
| For Use With | Star Delta Starter | |
| Standards/Approvals | No | |
| Series | BEY | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Link | ||
Accessory Type Connection Set | ||
For Use With Star Delta Starter | ||
Standards/Approvals No | ||
Series BEY | ||
- COO (Country of Origin):
- CN
The ABB BEY and BED connection sets are used to connect the main poles of the Line, Delta and Star contactors of a star-delta starter.
Upstream phase-to-phase connection
Delta contactor / star contactor - downstream connection in parallel
Related links
- RS PRO Star Delta Starter 400V ac 3 Phase, IP65
- ABB BEA Connection Link for use with Manual Motor Starter
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
- ABB 1TVC Star Delta Starter 230V ac 3 Phase, IP55
- ABB 1TVC Star Delta Starter 400V ac 3 Phase, IP55
- Eaton SDAINL Star Delta Starter 110V ac 3 Phase, IP55
- Sensata / Crydom DRMS Star Delta Starter 300V 3 Phase IP20
- Sensata / Crydom DRMS Star Delta Starter 300V 3 Phase IP40