Eaton NZM Mechanical Interlock for use with NZM4, NZM4-NA, NZM4-4, N4-4, N4, NS4, N (S) 4 (-4), NZM4 (-4)
- RS Stock No.:
- 259-437
- Mfr. Part No.:
- 281584 NZM4-XMV
- Brand:
- Eaton
Subtotal (1 unit)*
$435.03
(exc. GST)
$478.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $435.03 |
*price indicative
- RS Stock No.:
- 259-437
- Mfr. Part No.:
- 281584 NZM4-XMV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mechanical Interlock | |
| Accessory Type | Interlock | |
| For Use With | NZM4, NZM4-NA, NZM4-4, N4-4, N4, NS4, N (S) 4 (-4), NZM4 (-4) | |
| Standards/Approvals | CSA (Class No. 1437-01), UL (File No. E140305), CSA certified, UL (Category Control Number DIHS) IEC60947, RoHS, UL489, CSA-C22.2 No. 5-09, UL Listed, CSA (File No. 22086), CE marking | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mechanical Interlock | ||
Accessory Type Interlock | ||
For Use With NZM4, NZM4-NA, NZM4-4, N4-4, N4, NS4, N (S) 4 (-4), NZM4 (-4) | ||
Standards/Approvals CSA (Class No. 1437-01), UL (File No. E140305), CSA certified, UL (Category Control Number DIHS) IEC60947, RoHS, UL489, CSA-C22.2 No. 5-09, UL Listed, CSA (File No. 22086), CE marking | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton sophisticated mechanical interlock accessory designed specifically for the Eaton Moeller series of circuit breakers. This innovative solution facilitates seamless compliance with installation specifications while optimising safety and operational efficiency across various applications. With its adaptable architecture, the NZM4-XMV allows for integration with multiple switch configurations, enabling up to four switches to be interconnected. This interlocking capability reduces the risk of misoperation and enhances safety standards in electrical installations. A blend of robust design and advanced engineering makes the NZM4-XMV an essential component for any low-voltage switching technology installation, ensuring reliable performance and peace of mind.
Allows interlocking of multiple switches to improve operational safety
Complies with international electrical standards for enhanced reliability
Facilitates intuitive installation with a modular design
Engineered for corrosion resistance, ensuring longevity in various environments
Integrates seamlessly with Eaton's low-voltage switch technology for optimal performance
Supports flexible configurations to meet diverse application needs
Related links
- Eaton NZM Mechanical Interlock for use with N (S) 4 (-4), NZM4 (-4) N (S) 4 (-4) Accessory Mechanical interlock N4 N4-4
- Eaton NZM Mechanical Interlock for use with N3 N4 N(S)3(-4) NS3 NZM3 NZM3-NA,
- Eaton NZM Dc Link Kit for use with N4-4-.-S1(-S15)-PV-NA N4-4-(800)(1000)(1250)(1400)-S1(-S15)-DC
- Eaton NZM Phase Isolator for use with N4-4, NZM4-4
- Eaton NZM Fixing Screw for use with NZM4-4, N4-4
- Eaton NZM Connection Width Extension Terminal for use with NZM4-4, N4-4
- Eaton NZM Plug-In Unit for use with N4-4, NZM4-4
- Eaton NZM Module Plate Terminal for use with N4-4, NZM4-4
