ABB DB Mounting Kit for use with T16
- RS Stock No.:
- 231-8955
- Mfr. Part No.:
- 1SAZ701901R0001 DB16
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$47.50
(exc. GST)
$52.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $47.50 |
*price indicative
- RS Stock No.:
- 231-8955
- Mfr. Part No.:
- 1SAZ701901R0001 DB16
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | T16 | |
| Standards/Approvals | No | |
| Series | DB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With T16 | ||
Standards/Approvals No | ||
Series DB | ||
- COO (Country of Origin):
- CN
The ABB series DB16 single mounting Kit for T16. Rated operational voltage of main circuit 690 VAC.
Number of Poles - 3
Degree of Protection - IP20
- RS Stock No. 2318945
- Mfr. Part No. 1SAX201910R0001 DB45EF
Each
$116.56
- RS Stock No. 2318979
- Mfr. Part No. 1SAZ801901R1001 DB65
Each
$113.03
- RS Stock No. 2318941
- Mfr. Part No. 1SAX101910R1001 DB19EF
1 Box of 1
$68.03
Related links
- ABB DB Mounting Kit for use with TA75-M TA80DU, TA75DU
- ABB Mounting Kit for use with E16DU
- ABB Mounting Kit for use with EF19
- ABB Mounting Kit for use with EF45
- ABB Mounting Kit for use with TF96, EF96
- ABB 1SA Mounting Kit for use with TF65
- ABB DB42 Mounting Kit for use with TF42
- ABB Mounting Kit for use with VB7 B6 K6 TBC7











