ABB DB Mounting Kit for use with TA75-M, TA42DU, TA80DU, TA75DU

Subtotal (1 box of 1 unit)*

$111.91

(exc. GST)

$123.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$111.91

*price indicative

RS Stock No.:
231-8949
Mfr. Part No.:
1SAZ301110R0001 DB80
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

TA75-M, TA42DU, TA80DU, TA75DU

Standards/Approvals

No

Series

DB

COO (Country of Origin):
BG
The ABB series DB80 single mounting kit. Rated operational voltage of main circuit 690 VAC.

Number of Poles- 3

Pollution Degree- 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy