Schneider Electric TeSyS LR Contactor Terminal Block for use with Separate mounting of LRD04L-D32L LR3D04L-D32L
- RS Stock No.:
- 221-0909
- Mfr. Part No.:
- LAD7B205
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.87
(exc. GST)
$60.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.87 |
*price indicative
- RS Stock No.:
- 221-0909
- Mfr. Part No.:
- LAD7B205
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | Separate mounting of LRD04L-D32L LR3D04L-D32L LR9D01-D32 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Series | TeSyS LR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With Separate mounting of LRD04L-D32L LR3D04L-D32L LR9D01-D32 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Series TeSyS LR | ||
- COO (Country of Origin):
- CZ
Schneider Electric Contactor Terminal Block, 85mm Height, 45mm Width - LAD7B205
This contactor terminal block is designed for use in the TeSys range, providing an effective solution for separate mounting applications. It is compatible with devices such as LRD04L-D32L, LR3D04L-D32L, and LR9D01-D32. The block measures 85mm in height, 45mm in width, and 87mm in depth, with a net weight of 0.12kg, making it a compact and efficient component for various industrial applications.
Features & Benefits
• Suitable for the separate mounting of compatible devices
• Built with robust screw terminals for secure connections
• Designed to enhance compatibility with various TeSys contactor accessories
• Compact size facilitates easy installation in tight spaces
• Constructed from materials free of toxic heavy metals
• Lightweight design simplifies handling during assembly
Applications
• Utilised for mounting contactor accessories in industrial automation
• Compatible with systems requiring specific terminal configurations
• Applied in electrical circuits requiring reliable connection points
• Ideal for use with TeSys products needing dedicated terminal blocks
What types of terminals are used in this terminal block?
The connection mechanism employs screw terminals, ensuring strong and secure connections essential for reliable operation in electrical systems.
How can this terminal block improve the installation process?
Its compact dimensions allow easy placement in tight spaces, making wiring simpler and less time-consuming, particularly in crowded setups.
What safety features are associated with this terminal block?
The design includes components free of harmful substances, supporting compliance with various safety regulations while ensuring longevity and reliability.
Can this product be used in different types of systems?
Yes, it is designed for versatility, making it compatible with a range of devices in the TeSys series, enhancing functional adaptability in electrical applications.
How does weight impact the handling of this terminal block?
At a weight of only 0.12kg, it is easy to handle during installation, reducing fatigue and enabling quicker assembly processes across various setups.
Related links
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115 LC1D150, LR3D
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D3 LRD3..L, LC1D40A to D65A
- Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- Schneider Electric TeSyS LR Contactor Wiring Kit for use with LR3D01-35 Series, LRD01 Series
- Schneider Electric 17A 25A Contact Rating, 11 kW 3
- Schneider Electric 104A 104A Contact Rating, 45 kW 3
