Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115, LR2D, LC1D150, LR3D
- RS Stock No.:
- 211-2560
- Mfr. Part No.:
- LA7D3058
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$219.09
(exc. GST)
$241.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.09 |
*price indicative
- RS Stock No.:
- 211-2560
- Mfr. Part No.:
- LA7D3058
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | LC1D115, LR2D, LC1D150, LR3D | |
| Standards/Approvals | No | |
| Series | TeSyS LR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With LC1D115, LR2D, LC1D150, LR3D | ||
Standards/Approvals No | ||
Series TeSyS LR | ||
- COO (Country of Origin):
- FR
The Schneider Electric LA7D series Adapter terminal block with Screw terminals for direct mounting on TeSys D contactors LC1D115-D150.
Green Premium product
Net weight - 0.30 Kg
Related links
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- Schneider Electric TeSyS LR Contactor Terminal Block for use with Separate mounting of LRD04L-D32L LR3D04L-D32L
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D3 LRD3..L, LC1D40A to D65A
- Schneider Electric TeSyS LR Terminal Block for use with LR3D LR2D
- Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- Schneider Electric TeSyS LR Contactor Wiring Kit for use with LR3D01-35 Series, LRD01 Series
- Schneider Electric 17A 25A Contact Rating, 11 kW 3
