Siemens Contactor Coil for use with 3TF6844
- RS Stock No.:
- 213-2457
- Mfr. Part No.:
- 3TY7683-0CM7
- Brand:
- Siemens
Subtotal (1 unit)*
$4,932.27
(exc. GST)
$5,425.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,932.27 |
*price indicative
- RS Stock No.:
- 213-2457
- Mfr. Part No.:
- 3TY7683-0CM7
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | 3TF6844 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With 3TF6844 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
Siemens Contactor Coil, 240V AC Control Supply Voltage, 50 to 60Hz Switching Frequency - 3TY7683-0CM7
In need of a secure switching solution for your high-powered applications? Opt for this contactor coil from Siemens. You'll find it slots easily into compatible 3TF6844 model magnetic contactors, which make or break an electrical circuit to turn your connected devices on or off. These contactors are useful for operating lower voltage circuits that control high-load commercial and industrial equipment from motors and capacitors to thermal evaporators and lighting rigs. As the coil operates electromechanically, it doesn't need any physical stimulus so it's an especially practical option when guaranteed safe switching is a top priority.
Features & Benefits
• Very low current operation makes it energy efficient and useful in certain hazardous environments
• Compatible with vacuum contactors, so suitable for use in EMC-sensitive applications and areas
In what environments are electromagnetic contactor coils generally used?
Electromagnetic contactor coils eliminate the risk of electric shocks. This means they're a sound choice for industrial workplaces where there's an increased chance of exposure to excess current or voltage that could put users in danger.
Related links
- Siemens Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT2 Contactor Coil for use with Motor Contactors
- Siemens 3RT29 Coil for use with Contactor
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S2
- Siemens 3TF6 Contactor 240 V ac Coil 630 A 4 NO/4 NC, 400V
- Siemens 3TF6 Contactor 3-Pole 335 kW 230V ac 400V ac
- Siemens SIRIUS Contactor Coil for use with Contactor
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S0
