Siemens Contactor Coil for use with 3RT145, 3RT105
- RS Stock No.:
- 216-5954
- Mfr. Part No.:
- 3RT1955-5AB31
- Brand:
- Siemens
Subtotal (1 unit)*
$556.82
(exc. GST)
$612.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.82 |
*price indicative
- RS Stock No.:
- 216-5954
- Mfr. Part No.:
- 3RT1955-5AB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | 3RT145, 3RT105 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With 3RT145, 3RT105 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens changeover operating mechanism for contactors 3RT105, 3RT145 AC / DC operation and voltage 23 -26 V. It has standard operating mechanism and economy circuit with screw terminal. It is simple, efficient and always up to date - SIRIUS modular system.
Supply voltage 26V
Related links
- Siemens 3RT1 Contactor Coil for use with 3RT145, 3RT105
- Siemens 3RT1 Contactor Coil for use with 3RT105, 3RT145
- Siemens Contactor Coil for use with 3TF6844
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S2
- Siemens 3RT2 Contactor Coil for use with Motor Contactors
- Siemens 3RT29 Coil for use with Contactor
- Siemens SIRIUS Contactor Coil for use with Contactor
