Better World

Schneider Electric TeSys F Contactor Coil for use with LC Series

Subtotal (1 unit)*

$1,563.56

(exc. GST)

$1,719.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,563.56

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-0008
Mfr. Part No.:
LX4FK220
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor Coil

Accessory Type

Contactor Coil

For Use With

LC Series

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

Better World Product

Yes

Series

TeSys F

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric LX4 series is a contactor coil for LC series contactor which has control circuit voltage of 220 V dc. It has ambient operating temperature from -5 to 55 °C and has net weight of 1.08 kg.

Mechanical durability up to 10 Mcycles

Coil technology without built-in suppressor module

Maximum operating rate 2400 cyc/h 55 °C

Related links