RS Better World
Schneider Electric TeSys F Contactor Coil for use with LC1 Series
- RS Stock No.:
- 419-8678
- Mfr. Part No.:
- LX1FH2402
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$625.14
(exc. GST)
$687.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $625.14 | - |
| 3 - 4 | $607.62 | 2% |
| 5 + | $582.60 | 6% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 419-8678
- Mfr. Part No.:
- LX1FH2402
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Coil | |
| Accessory Type | Contactor Coil | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | TeSys F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Coil | ||
Accessory Type Contactor Coil | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series TeSys F | ||
RoHS Status: Exempt
Coils
For use with the 3 or 4 pole F range contactors, see compatability table
RS Better World
- RS Stock No. 7448490
- Mfr. Part No. LX1FH0242
Each
$663.52
RS Better World
- RS Stock No. 6098227
- Mfr. Part No. LX1FJ380
Each
$1,401.53
RS Better World
- RS Stock No. 4198662
- Mfr. Part No. LX1FH1102
Each
$700.46
RS Better World
- RS Stock No. 6098182
- Mfr. Part No. LX1FH2202
Each
$824.43
Related links
- Schneider Electric TeSyS F Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC Series
- Schneider Electric TeSyS F Contactor Coil for use with DR5TELC1F630
- Schneider Electric TeSyS F Contactor Coil for use with DR series, LC Series
- Schneider Electric TeSys F Contactor Coil for use with Contactor
- Schneider Electric TeSyS F Contactor Coil for use with LC1F265...LC1F330
- Schneider Electric TeSyS F Contactor Coil for use with LC1F780











