Schneider Electric TeSyS D Contactor Coil for use with LC Series
- RS Stock No.:
- 211-0011
- Mfr. Part No.:
- LXD3R7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$145.09
(exc. GST)
$159.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.09 |
*price indicative
- RS Stock No.:
- 211-0011
- Mfr. Part No.:
- LXD3R7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC Series | |
| Standards/Approvals | China RoHS Regulation, REACH Declaration, REACh Regulation, China RoHS Declaration, EU RoHS Directive, EU RoHS Declaration | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC Series | ||
Standards/Approvals China RoHS Regulation, REACH Declaration, REACh Regulation, China RoHS Declaration, EU RoHS Directive, EU RoHS Declaration | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric LXD series is a contactor coil for LC series contactor which has control circuit voltage of 440 V ac. It has ambient operating temperature from -5 to 60 °C and has net weight of 0.07 kg.
Mechanical durability up to 6 Mcycles
Coil technology without built-in suppressor module
Maximum operating rate 3600 cyc/h 60 °C
Related links
- Schneider Electric TeSyS D Contactor Coil for use with LC Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Coil for use with LP1 Series
- Schneider Electric TeSyS D Contactor Coil for use with Contactor
- Schneider Electric TeSyS D Contactor Coil for use with LXD Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1DT60A LC1D40A...D65A
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09 to LC1D38, LC1DT20 to LC1DT40
