Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-923
- Mfr. Part No.:
- 3RT2926-5AR11
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 669-923
- Mfr. Part No.:
- 3RT2926-5AR11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed for reliable operation within industrial contactor systems. It ensures robust performance for a range of applications. This solenoid Coil, characterised by its product designation of Magnet Coil, supports multiple contactor models including 3RT2325-.A and 3RT2.26-.A. Built with efficiency in mind, it produces a typical power loss of only 9.8 VA, making it a cost-effective solution in energy consumption. Tailored for various operational environments, it boasts a Durable weight of just 0.084 kg, facilitating easy installation and maintenance.
Efficient operation at 440 V AC and 60 Hz for enhanced reliability
Designed to fit multiple contactor models broadening application versatility
Environmental Product Declaration (EPD) affirms commitment to sustainability











