Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-873
- Mfr. Part No.:
- 3RT2944-5AD01
- Brand:
- Siemens
Subtotal (1 unit)*
$112.94
(exc. GST)
$124.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.94 |
*price indicative
- RS Stock No.:
- 669-873
- Mfr. Part No.:
- 3RT2944-5AD01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Magnet Coil | |
| Product Type | Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Magnet Coil | ||
Product Type Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to enhance the functionality of contactors, specifically optimising performance for 42 V AC at a frequency of 50 Hz. This reliable solenoid Coil ensures effective operation and is perfect for industrial applications where precise control is essential. With a robust weight of 0.167 kg, it is engineered for durability and consistent performance under demanding conditions. It's built to maintain an operating range factor between 0.8 and 1.1, ensuring that it operates effectively within specified voltage limits. This Advanced Coil is an essential component for efficient automation processes.
Substance prohibition compliance ensures environmentally friendly operation
The control supply voltage is optimal for both AC requirements promoting versatile applications
Low apparent pick up power of 296 VA at 50 Hz supports energy efficient operation
Compact design for easy integration into systems
