Murrelektronik Limited Coil Suppressor for use with Contactor
- RS Stock No.:
- 270-9489
- Mfr. Part No.:
- 20002
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$15.10
(exc. GST)
$16.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.10 |
*price indicative
- RS Stock No.:
- 270-9489
- Mfr. Part No.:
- 20002
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Coil Suppressor | |
| Accessory Type | RC Suppressor Circuit | |
| For Use With | Contactor | |
| Standards/Approvals | EAC, UL, CE, UKCA, CSA | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Coil Suppressor | ||
Accessory Type RC Suppressor Circuit | ||
For Use With Contactor | ||
Standards/Approvals EAC, UL, CE, UKCA, CSA | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited RC suppressor for contactors operates at 230Vac/dc, 15VA/W.
Flame retardant plastic
Self securing cable forks
Related links
- Murrelektronik Limited Contactor Surge Suppressor for use with Contactor
- Murrelektronik Limited, Limited Surge Suppressor Surge Suppressor Unit 30V Maximum Voltage Rating
- Murrelektronik Limited, 3124 Surge Suppressor Unit 230V Maximum Voltage Rating Surge Suppressor
- Murrelektronik Limited, 3124 Surge Suppressor Unit 110V Maximum Voltage Rating Surge Suppressor
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays 3TH
- Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2
- Siemens SIRIUS Surge Suppressor for use with Contactor Relays, Motor Contactor Size S00
- Murrelektronik Limited Interface Relay 24V dc Coil 20mA
